JORGENSEN 2391320 E-Z HOLD 15cm Light Duty Clamp/Spreader 150mm

MPN
2391320
Brand
JORGENSEN
EAN-13
4064161187761
Order Code
09-5440
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Jorgensen E-Z Hold 15 cm Light Duty Expandable Clamp/Spreader, with a maximum span width of 150 mm, is ideal for quick grip applications. Designed for light-duty tasks, it features a user-friendly expandable mechanism. This clamp is typically used in woodworking and hobby projects for effective and convenient hold.
Type Quick bar clamp
Jaw Opening 150mm
Length 325mm
Spreading range 135 - 280mm
Tension 667N
Weight 0.31kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot