JORGENSEN 2390084 Parallel Clamp Max Span 200mm Robust Construction

Image Representative of Range

JORGENSEN 2390084 Parallel Clamp Max Span 200mm Robust Construction

MPN
2390084
Brand
JORGENSEN
EAN-13
4064161188553
Order Code
09-5439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Jorgensen Parallel Clamp 2390084 features a maximum span width of 200 mm and a double clamp design for secure holding. It's ideal for woodworking projects requiring precise and even pressure distribution. This robust tool is suitable for both professional and DIY applications.
Type Double clamp
Jaw Opening 200mm
Length 525mm
Plastic free packaging Plastic-free packaging
Weight 1.75kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot