Jonsbo Z20 Microtower casing Black for game consoles and PCs

Order Code:

19-1486

Brand: Jonsbo MPN: Z20 Black EAN-13: 6970620553689
Qty Unit Price (Inc VAT)
1+ £123.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Jonsbo Z20 Black, 3414554, is a meticulously engineered PC enclosure designed to accommodate larger motherboards, making it suitable for both desktop PCs and game consoles. This microtower casing stands out for its robust construction, providing ample space for high-performance components and efficient cooling solutions often required in advanced computing environments. Its versatility and spacious interior make it compatible with various form factors, supporting complex arrangements of hardware without compromising on aesthetics. Typical engineering applications for the Jonsbo Z20 include use in high-demand computing setups such as gaming PCs, professional workstations, and development rigs where enhanced airflow and component accessibility are paramount.
Type Micro Tower Casing
6.4 cm (2.5") internal Slots 3
8.9 cm (3.5") internal Slots 1
Case Type Micro tower
Colour Black
Depth 295mm
Dimensions (W x H x D) 370 x 186 x 295 mm
Height 186mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 1
Weight 3700g
Width 370mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot