JOKARI 71000 Cable Knife System 4-70 SET

MPN
71000
Brand
JOKARI
EAN-13
4011391710009
Order Code
93-3587
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £132.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

Cut and strip cables up to 70mm in diameter with this cable knife set from Jokari. Cutting can be monitored easily thanks to the window in the metal bracket.


  • Ergonomic design ensures comfortable handling
  • Cable knife dimensions 167 x 38 x 32mm
  • Case dimensions 260 x 154 x 57mm
  • Manufacturer's part 71000
Type Cable knife
Length 167mm

Reviews

Be the first to submit a review

Trustpilot