JOKARI 70000 System 4-70 Cable Stripper, Round/Wet Cable, 8-28mm

Image Representative of Range

JOKARI 70000 System 4-70 Cable Stripper, Round/Wet Cable, 8-28mm

MPN
70000
Brand
JOKARI
EAN-13
0040113917000
Order Code
12-1653
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Jokari 70000 System 4-70 cable stripper is designed for round and wet room cables ranging from 8 to 28 mm. This precise wire stripper is ideal for safely and efficiently removing insulation from various types of cables. It is commonly used in electrical installations and maintenance in environments requiring waterproof connectors.
Type Cable stripper
Length 167mm
Material Special steel
Material properties tempered
Operating range (diameter) 8 up to 28mm
Operating range (diameter) (max.) 28mm
Weight 123g
Width 32mm
Working area diameter (min.) 8mm

Reviews

Be the first to submit a review

Trustpilot