JOKARI 62000 Crimper Set 0.5-2.5 mm² with PVC Case & Ferrules

Image Representative of Range

JOKARI 62000 Crimper Set 0.5-2.5 mm² with PVC Case & Ferrules

MPN
62000
Brand
JOKARI
EAN-13
4011391620001
Order Code
09-5433
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £412.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Jokari 62000 Crimper set, manufactured by Jokari, includes an automatic stripper and squeezer for efficient wire preparation. Suitable for use with cables ranging from 0.5 to 2.5 mm², it comes with a PVC case and a ferrule set for comprehensive tool storage and use. Ideal for electricians and DIY enthusiasts, it ensures precise crimping and stripping in various electrical applications.
Type Automatic stripper
Length 259mm
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Height 6cm
Weight 595g
Width 15cm

Reviews

Be the first to submit a review

Trustpilot