Jokari 40029 Micro Stripper ESD-Plus 003 Ø 0.30 - 1.00mm

MPN
40029
Brand
JOKARI
EAN-13
4011391400290
Order Code
50-9633
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Jokari Micro Strippers are light and handy mini-precision stripping tools, ideal for stripping both solid conductor and stranded wires. They have an adjustable stop for regulating the length of insulation to be stripped and include a wire cutter.
  • Strips solid conductor and stranded wires 0.3 to 1mm
  • Adjustable length stop
  • Built-in wire cutter
  • Lever blade can be exchanged
  • Electrostatically dissipative case
  • TÜV / GS-approved
Type Adjustable
Stripping Range 1mm
Material Solid and stranded cable

Reviews

Be the first to submit a review

Trustpilot