JOKARI 40028 Micro Stripper ESD-Plus 002 Ø 0.25 - 0.80mm

MPN
40028
Brand
JOKARI
EAN-13
4011391400283
Order Code
50-9632
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Jokari Micro Strippers are light and handy mini-precision stripping tools, ideal for stripping both solid conductor and stranded wires. They have an adjustable stop for regulating the length of insulation to be stripped and include a wire cutter.


  • Strips solid conductor and stranded wires 0.25 to 0.8mm
  • Adjustable length stop
  • Built-in wire cutter
  • Lever blade can be exchanged
  • Electrostatically dissipative case
  • TÜV / GS-approved
Type Adjustable
Stripping Range 0.8mm
Colour Multi-colour
Material Solid and stranded cable

Reviews

Be the first to submit a review

Trustpilot