JOKARI 40024 PWS-PLUS Wire Stripper for PVC Wires 0.12-0.40 mm

MPN
40024
Brand
JOKARI
EAN-13
4011391400245
Order Code
09-5432
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Jokari 40024 PWS-PLUS 001 wire stripper is designed for stripping PVC-coated wires ranging from 0.12 to 0.40 mm in diameter. Its precise stripping capability makes it ideal for electrical work requiring delicate wire handling. This tool is perfect for professionals dealing with small-gauge wiring in electronics or detailed installations.
Type Wire stripper
Height 42mm
Length 102mm
Material Special steel
Material properties tempered
Max. blade diameter 0,8mm
Misc Attribute PWS-Plus 001
Operating range (AWG cross section) (max.) 26AWG
Operating range (AWG cross section) (min.) 36
Operating range (AWG diameter) 26 up to 36
Operating range (diameter) 0.12 up to 0.40mm
Operating range (diameter) (max.) 0.40mm
Weight 34.5g
Width 14mm
Working area diameter (min.) 0.12mm

Reviews

Be the first to submit a review

Trustpilot