Jokari 30199 Jokari PV-Strip Pro

MPN
30199
Brand
JOKARI
EAN-13
4011391301993
Order Code
93-3883
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Jokari PV-Strip Pro - Jokari 30199 Jokari PV-Strip Pro is a specialized tool designed for cable and wire stripping, particularly in professional and DIY electrical work. This tool features an adjustable blade depth, ensuring precision when removing insulation from various wire gauges without damaging the conductor
  • - Quick and precise stripping of solar, security and energy cables from 1.5-16mm2 (16-6 AWG) - Easy to handle thanks to the four-chamber system with clear assignment (1.5 mm²/ 2.5 mm²/ 4 mm²+6 mm²/ 10 mm²+16 mm²) - Low weight and the ergonomic shape ensure effective use and good power transmission even in challenging areas of application - The length stop can be adjusted accurately to the millimetre from 5-26mm to suit any solar connector - Interchangeable and suitable for left and right-handed people - Additional blade for making a longitudinal cut
Type Cable Stripper

Reviews

Be the first to submit a review

Trustpilot