JOKARI 30101 SW11 Socket for Top Coax Stripper

MPN
30101
Brand
JOKARI
EAN-13
4011391301016
Order Code
93-3588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Socket for use as an accessory with the Top Coax Stripper from Jokari for tightening and opening F connectors.


  • Made from fibreglass reinforced polyamide
  • Size 45 x 42 x 17mm
  • Manufacturer's part 30101
Type Socket
Length 45mm
Size 45 x 42 x 17mm

Reviews

Be the first to submit a review

Trustpilot