JOKARI 20220 Outlet Special Cable Stripper 7.5-9mm Capacity

Image Representative of Range

JOKARI 20220 Outlet Special Cable Stripper 7.5-9mm Capacity

MPN
20220
Brand
JOKARI
EAN-13
4011391202207
Order Code
12-1651
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £60.10 £60.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Jokari Outlet Special 20 is a cable stripper designed for stripping cables with diameters ranging from 7.5 to 9 mm. It is a robust and precise tool ideal for electricians and professionals working with various wiring systems. This tool ensures efficient and smooth stripping without damaging the inner conductors.
Type Cable stripper
Misc Attribute Outlet Special 20
Operating range (diameter) 7.5 up to 9mm
Operating range (diameter) (max.) 9mm
Weight 99.5g
Working area diameter (min.) 7.5mm

Reviews

Be the first to submit a review

Trustpilot