JOKARI 10355 Cable Knife No. 35P

MPN
10355
Brand
JOKARI
EAN-13
4011391103559
Order Code
93-3541
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/11/2026

This cable knife from Jokari can be used to strip paper insulated cables with a diameter of between 35 and 300mm² and 3 to 5mm insulation and is ideal for use in the electrical and engineering industries.


  • Special Titanium-Nitride coating (TIN) for longer life, faster cutting and less wear
  • The large adjustment screw allows for effortless adjustments
  • Automatic adjustment from round to length cut
  • Secure grip achieved by non-slip padding
  • TIN coated spare blade in handle
  • TÜV/GS approved
  • Manufacturer's part 10355
Type Cable knife
Stripping Range 27 to 37mm
Material Insulated cable

Reviews

Be the first to submit a review

Trustpilot