JOBY JB01551-BWW JOBY GripTight GorillaPod PRO 2 Tripod Black incl phone holder

Order Code:

19-1462

Brand: JOBY MPN: JB01551-BWW EAN-13: 0817024015510

Discontinued


JOBY JB01551-BWW, JOBY GripTight GorillaPod PRO 2 Tripod. This robust tripod is engineered to support mobile phones with diverse form factors by including a versatile mobile phone holder. The design integrates a 1/4-inch threaded screw, ensuring compatibility with a wide range of cameras and accessories, enabling users to achieve optimal stability and flexibility in their photographic endeavours. This black tripod's construction utilises a combination of durable materials intended for longevity and reliability in various environmental conditions, making it suitable for engineering applications such as field data capture or on-site visual documentation. The articulating joint system and rubberised grip enhance adaptability, allowing secure attachment and positioning on uneven surfaces, while maintaining a compact and portable form factor ideal for professionals requiring mobile, on-the-go solutions.
Type Tripod
Colour Black
Height 34.29cm
Length 16.76cm
Mount Type 1/4"
Product Type Tripod
Weight 0.282kg
Width 13.46cm

Alternatives (1)

You may also like


Trustpilot