JOBY JB01494-BWW GripTight ONE GP Magnetic Impulse Stand Black with holder

Order Code:

19-1453

Brand: JOBY MPN: JB01494-BWW EAN-13: 0817024014940

Discontinued


JOBY JB01494-BWW provides a versatile and innovative solution for mobile device stabilisation with its GripTight ONE GP Magnetic Impulse Stand. This product features magnetic feet that enhance stability by securely attaching to metal surfaces, making it ideal for hands-free operation in various settings. Its flexible legs allow for easy adjustment, granting adaptability in angles and positions that can accommodate diverse engineering tasks such as remote monitoring and hands-free video calls. The synchronised wireless remote control delivers seamless camera functionality, beneficial for projects requiring precise photographic documentation. Compatible with most smartphones, this stand is a practical tool for professionals seeking reliable support for their devices during fieldwork or design assessments.
Type Stand & Accessories
Colour Black
Height 16.5cm
Length 3.4cm
Mount Type 1/4"
Product Type Stand set
Weight 0.096kg
Width 5.2cm
Wireless charging No

Alternatives (1)


Trustpilot