JBL STAGE38627 coaxial speaker kit 2-way flush mount 250W 2pc

MPN
STAGE38627
Brand
JBL
EAN-13
6925281946615
Order Code
19-1442
Country of Origin
China

Discontinued


JBL STAGE38627 coaxial speaker kit offers a robust solution for automotive audio systems, specifically designed as a 2-way flush mount configuration. This kit includes two speakers, each with a power handling capacity of up to 250 watts, ideal for enhancing sound clarity and dynamic range within a vehicle's interior. The speakers are engineered for integration into car sound systems, offering optimal audio performance by efficiently delivering a balanced frequency response. Each unit features a durable construction suitable for withstanding the demanding conditions typical of automotive environments. These speakers serve as reliable components in the improvement or replacement of factory-installed car loudspeakers, providing a significant upgrade in audio quality for automotive enthusiasts and engineers alike.
Type 2-way coaxial flush mount speaker kit
Impedance
Power - Rated 250W
Content 2
Frequency Range 65 - 20000Hz
SPL 93dB

Alternatives (3)


Trustpilot