JBL STAGE3627 Stage3 Speaker Kit 135W 2-Way Coaxial Flush Mount 2 pcs

MPN
STAGE3627
Brand
JBL
EAN-13
6925281946578
Order Code
19-1439
Country of Origin
China
View Full Product Range (24)

Discontinued


JBL STAGE3627, a car audio component designed for high fidelity sound reproduction, also referred to as the Stage3 627 speaker kit. The kit includes two 2-way coaxial flush mount loudspeakers, each with a power handling capacity of 135 watts, making them suitable for integration into automotive audio systems. These speakers feature a design that optimises sound clarity and frequency response within the confines of a vehicle's interior, addressing the unique acoustic challenges such an environment presents. The coaxial configuration ensures efficient space utilisation while maintaining a broad sound dispersion pattern, making it an appropriate choice for installation in compact spaces typical of car interiors. They find applications in engineering projects focused on automotive audio system upgrades where both performance and integration ease are crucial.
Type 2-way coaxial flush mount speaker kit
Impedance 3Ω
Power - Rated 135W
Content 2
Frequency Range 55 - 20 000Hz
SPL 92dB

Alternatives (1)


Trustpilot