JBL STAGE3 607C 2-way flush mount speaker set 150W 1 Set

MPN
STAGE3607C
Brand
JBL
EAN-13
6925281946585
Order Code
19-1437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £98.26 £83.52
10+ £81.97
100+ £81.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

JBL STAGE3607C, is the high-performance Stage3 607C, a 2-way flush mount speaker set engineered to deliver superior audio clarity and power handling in automotive applications. This speaker set features a robust design with a peak power capacity of 150 watts, suitable for enhancing in-vehicle audio systems with precise sound reproduction and a broad frequency response. The set includes two loudspeakers designed for flush mounting, which optimise space and integration within vehicle interiors, catering to both new installations and upgrades in car audio systems. With its high-efficiency design and advanced acoustic properties, the Stage3 607C is ideal for engineers and technicians seeking reliable, high-fidelity audio components for vehicular audio design and enhancement projects.
Type 2-way flush mount speaker set
Impedance 3Ω
Power - Rated 150W
Content 1
Frequency Range 55 - 20 000Hz
SPL 92dB

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot