JBL Stage2 524 coaxial flush mount speaker kit 135 W 2 pc(s)

MPN
STAGE2524
Brand
JBL
EAN-13
6925281958434
Order Code
19-1430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £44.67 £37.97
10+ £37.15
100+ £37.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JBL STAGE2524, is a two-way coaxial flush mount speaker kit designed to deliver robust audio performance in automotive environments. These car loudspeakers feature a peak power handling capability of 135 watts per speaker, providing a balanced and powerful sound output suitable for dynamic in-vehicle audio applications. The set includes two speakers, each engineered for seamless integration into existing car audio systems, making them an ideal choice for enhancing sound quality in a wide range of vehicles. With precise engineering and reliable components, these loudspeakers ensure durability and high performance, catering to automotive engineers and hobbyists aiming to upgrade factory-installed car audio systems.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 135W
Amplifier included No
Certification CE
Content 2
Frequency Range 75 - 20000Hz
Height 130mm
Mounting brackets included Yes
Product colour Black
Quantity per pack 2 pc(s)
Quick start guide Yes
Sensitivity 90 dB
Separate components Yes
Shape Rectangle
Speaker type 2-way
Subwoofer included No
Width 130mm

Alternatives (14)

Reviews

Be the first to submit a review

Trustpilot