JBL SPKCB522F Club 522F 2-way coaxial flush mount speaker kit 135 W 2 pcs

MPN
SPKCB522F
Brand
JBL
EAN-13
6925281960994
Order Code
19-1423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £82.14 £69.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JBL SPKCB522F Club 522F 2-way coaxial flush mount speaker kit, is a product engineered for car audio systems, offering a maximum power output of 135 watts. Encased in a robust design, these car loudspeakers are crafted to deliver an enhanced auditory experience with superior clarity and depth. The inclusion of two speakers per kit makes them suitable for installation in both small and medium-sized vehicles, providing a balanced and immersive sound environment. Engineers often select these speakers for applications requiring reliable performance in automobile audio system upgrades and custom installations due to their compatibility with a wide range of systems and ease of flush mounting.
Type 2-way coaxial flush mount speaker kit
Impedance 3Ω
Power - Rated 135W
Amplifier included No
Certification CE
Content 2
Frequency Range 75 - 20000Hz
Mounting brackets included Yes
Product colour Black
Quantity per pack 2 pc(s)
Quick start guide Yes
Sensitivity 91 dB
Separate components Yes
Shape Round
Size 130mm
Speaker type 2-way
SPL 910dB
Subwoofer included No

Reviews

Be the first to submit a review

Trustpilot