JBL SPKCB322F Club 322F flush mount speaker kit 2 pc 2-way 75 W

Order Code:

19-1419

Brand: JBL MPN: SPKCB322F EAN-13: 6925281960970
Qty Unit Price (Inc VAT)
1+ £72.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/05/2026

JBL SPKCB322F Club 322F flush mount speaker kit comprises a pair of 2-way coaxial speakers designed for integration into vehicle audio systems. Each speaker is engineered to deliver a power output of up to 75 watts, exemplifying precision in sound quality for car audio applications. The speakers are constructed to facilitate flush mounting, ensuring a seamless installation that maintains the interior aesthetics of the vehicle. These loudspeakers are particularly suitable for use in environments where robust audio performance is required without compromising on space, making them ideal for automotive engineers and audio technicians focusing on in-car entertainment systems.
Type 2-way coaxial flush mount speaker kit
Impedance 3O
Power - Rated 75W
Amplifier included No
Certification CE
Content 2
Frequency Range 90 - 20000Hz
Height 87mm
Mounting brackets included Yes
Product colour Black
Quantity per pack 2 pc(s)
Quick start guide Yes
Sensitivity 89 dB
Separate components Yes
Shape Rectangle
Size 87mm
Speaker type 2-way
SPL 89dB
Subwoofer included No
Width 87mm

To use this facility please Sign In.

Sign In

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot