JBL JBLW200TWSWHT Wave 200 TWS In-ear Headset Bluetooth Stereo White

MPN
JBLW200TWSWHT
Brand
JBL
EAN-13
6925281988431
Order Code
19-1417
Country of Origin
China

No longer stocked


JBL JBLW200TWSWHT, Wave 200 TWS In-ear Headset, is a Bluetooth-enabled stereo device executed in a sleek white finish. This in-ear headset utilises advanced wireless technology to deliver high-quality sound, offering both stability and efficiency for audio transmission. Designed for seamless integration into a wide range of portable electronics, the Wave 200 TWS proves suitable for use in contexts requiring wireless communication and ease of mobility, such as remote conferencing and personal entertainment systems. Its ergonomic design ensures comfort for extended use, while the device's technical specifications align with precise audio reproduction, making it an ideal choice for audio engineers seeking reliable testing equipment.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Weight 17.4g
Adjustable volume Yes
Backlight No
Battery Capacity 70mAh
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP
Bluetooth Version 5.0
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging Time 120 min
Connectivity technology Wireless
Continuous audio playback time 20 h
Detachable microphone No
Driver Type Dynamic
Driver unit 8mm
Export Control Classification Number (ECCN) China
Fast charging time 120 min
Frequency band 2.4 - 2.4835 GHz
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 108 dB
Headset type Binaural
Impedance 16 O
Layers per pallet 5 pc(s)
LED indicators Yes
Master (outer) case gross weight 8.51kg
Master (outer) case height 310mm
Master (outer) case length 335mm
Master (outer) case volume 0.031cm³
Master (outer) case width 300mm
Master (outer) cases per pallet 30 pc(s)
Material Plastic
Max. battery life 20h
Microphone sensitivity -38 dB
Microphone type Built-in
Number of batteries supported 1
Package depth 120mm
Package height 30mm
Package weight 116g
Package width 85mm
Pallet gross length 120cm
Pallet net weight 255.3kg
Power Supply Li-ion rechargeable battery (built-in)
Product colour White
Products per pallet 1800 pc(s)
Products per pallet layer 360 pc(s)
Quantity 1
Radio frequency 2.4 GHz bis 2.4835GHz
Recommended usage Music
Talk Time 20 h
Talk time (with charging case) 20 h
Technology Li-ion
Warranty card Yes
Wearing style In-ear
Works with Amazon Alexa No
Works with Apple Siri No
Works with the Google Assistant No

Trustpilot