JBL JBLT520BTBLKEU 520BT on-ear headphones Bluetooth black foldable stereo

MPN
JBLT520BTBLKEU
Brand
JBL
EAN-13
6925281964725
Order Code
19-1414
Country of Origin
China

No longer stocked


JBL JBLT520BTBLKEU headphones offer a blend of convenience and high-quality audio performance. These 520BT on-ear Bluetooth headphones are compact yet robust, featuring a foldable design that facilitates easy storage and transport. Engineered for reliable wireless connectivity, they deliver stereo sound, making them suitable for use in diverse engineering applications such as audio testing, sound design, and environmental noise monitoring. The black finish complements their functional design, and the device's build ensures durability and comfort during extended periods of use. These attributes make the JBL JBLT520BTBLKEU an essential tool for professionals seeking efficient personal audio solutions in technical environments.
Type On ear
Cable Length 0.2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 157g
AC adapter included No
Adjustable volume Yes
Battery Capacity 450mAh
Battery life 3420 min
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.7 V
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP
Bluetooth Version 5.3
Cables included USB Type-C
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology Wireless
Continuous audio playback time 57 h
Control Type Universal
Control unit type On-ear control unit
Depth 218mm
Detachable cable Yes
Driver Type Dynamic
Driver unit 3.3cm
Ear coupling Circumaural
Easy pairing Yes
Fast charging Yes
Foldable Yes
Frequency band 2.4 – 2.4835
Headphone Features Foldable
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 102 dB
Headset type Binaural
Height 206mm
Impedance 30Ω
Max. battery life 57h
Microphone in Yes
Microphone noise-canceling Yes
Microphone sensitivity -40 dB
Microphone type Built-in
Modulation 8-DPSK, DQPSK, GFSK
Music playback Yes
Number of microphones 1
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating keys Answer/end call, Bluetooth pairing, Mute, Play/Pause, Track <, Track >, Volume +, Volume -
Operating temperature (T-T) 0 - 45°C
Package depth 225mm
Package height 207mm
Package Type Hanging box
Package weight 377g
Package width 50mm
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Quantity 1
Recommended usage Calls/Music
Sound pressure 102dB
Sound pressure level (max) 95 dB
Talk Time 35 h
Technology Li-ion
USB connectivity Yes
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control Button
Wearing style Head-band
Width 49mm
Works with Apple Siri Yes
Works with the Google Assistant Yes

Trustpilot