JBL JBLT510BTBLKEU Tune 510BT On-ear headphones Bluetooth Black Foldable

MPN
JBLT510BTBLKEU
Brand
JBL
EAN-13
6925281987267
Order Code
19-1412
Country of Origin
China

No longer stocked


JBL JBLT510BTBLKEU is the Tune 510BT on-ear headphones, designed to provide high-quality audio performance through Bluetooth wireless technology. Featuring a foldable design, these headphones are both portable and convenient for various applications, such as mobile communication systems and audio engineering tasks where reliable sound output is essential. Engineered with precision, the Tune 510BT offers a robust battery life suitable for extended listening periods, making it highly relevant for both personal and professional use cases in environments requiring mobility and space efficiency.
Type On ear
Cable Length Wireless
Colour Black
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 160g
AC adapter included No
Battery Capacity 450mAh
Battery charge indicator Yes
Battery life 2400 min
Battery operated Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Battery Voltage 3.7 V
Bluetooth Yes
Bluetooth profiles A2DP, AVRCP, HFP
Bluetooth Version 5.0
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source USB
Connectivity technology Wireless
Continuous audio playback time 40 h
Control Type Universal
Driver Type Dynamic
Driver unit 3.2cm
Ear coupling Circumaural
Export Control Classification Number (ECCN) China
Foldable Yes
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 103.5 dB
Headset connection USB
Headset type Binaural
Height 52.00mm
Impedance 32Ω
Layers per pallet 4 pc(s)
Master (outer) case gross weight 13.5kg
Master (outer) case height 448mm
Master (outer) case length 575mm
Master (outer) case volume 0.096cm³
Master (outer) case width 374mm
Master (outer) cases per pallet 16 pc(s)
Max. battery life 40h
Max. Range 10m
Microphone mute Yes
Microphone sensitivity -29 dB
Microphone type Built-in
Operating keys Answer/end call, Play/Pause, Track <, Track >, Volume +, Volume -
Package depth 48mm
Package height 205mm
Package Type Box
Package weight 374g
Package width 223mm
Pallet gross length 120cm
Pallet net weight 216.4kg
Power Supply Li-ion rechargeable battery (built-in)
Product colour Black
Products per pallet 512 pc(s)
Products per pallet layer 128 pc(s)
Quick start guide Yes
Radio frequency 20 - 20000Hz
Recommended usage Calls/Music
Sensitivity (microphone) -29dB
Sound pressure 103.5dB
Technology Li-ion
USB connectivity Yes
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port Yes
USB Type-C required charging power (max) 5 W
USB Type-C required charging power (min) 2.5 W
Volume Control Button
Warranty card Yes
Wearing style Head-band
Width 212.00mm

Trustpilot