JBL JBLT110WHT In-ear headphones Corded White

MPN
JBLT110WHT
Brand
JBL
EAN-13
6925281918933
Order Code
19-1408
Country of Origin
China

Discontinued


JBL JBLT110WHT are in-ear headphones designed for personal audio applications, marked by a corded configuration in a white finish. This model, alternately known as the T110, integrates engineered sound quality features characteristic of JBL audio equipment, offering users a balanced frequency range suitable for a wide array of listening environments. The in-ear design provides effective noise isolation, making it ideal for professional applications where ambient sound control is essential, such as in audio engineering, music production, or telecommunications. The headphones additionally embody durable construction tailored for daily use while the standard 3.5 mm audio jack ensures compatibility with a vast range of audio devices.
Type In ear
Cable Length 1.20m
Colour White
Frequency Range 20-20.000Hz
Transfer Type Corded (1075100)
Weight 0.10
3.5 mm connector Yes
AC adapter included No
Connectivity technology Wired
Control Type Universal
Driver unit 9mm
Ear coupling Intraaural
Ear pads Yes
Export Control Classification Number (ECCN) China
Extra earbuds Yes
Harmonized System (HS) code 85183000
Headphone Features Headset
Headphone frequency 20 - 20000 Hz
Headset connection 3.5 mm jack
Headset type Binaural
Impedance 16Ω
Layers per pallet 8 pc(s)
Master (outer) case gross weight 4.25kg
Master (outer) case height 221mm
Master (outer) case length 411mm
Master (outer) case volume 0.033cm³
Master (outer) case width 360mm
Master (outer) cases per pallet 48 pc(s)
Microphone type In-line
Package depth 32mm
Package height 61mm
Package weight 58g
Package width 151mm
Pallet gross length 120cm
Pallet net weight 204kg
Product colour White
Products per pallet 2880 pc(s)
Products per pallet layer 360 pc(s)
Quantity 1
Recommended usage Music
USB Power Delivery (USB PD) No
USB Type-C charging port No
Wearing style In-ear

Alternatives (1)


Trustpilot