JBL JBLSPKS141F JBL Stage1 41F 2-way coaxial flush mount speaker kit 125 W

MPN
JBLSPKS141F
Brand
JBL
EAN-13
6925281903687
Order Code
19-1404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £28.88 £24.55
10+ £23.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

JBL JBLSPKS141F Stage1 41F 2-way coaxial flush mount speaker kit, is tailored for automotive audio enhancement. This meticulously engineered pair of car loudspeakers delivers a power output of 125 watts, providing robust sound performance in compact dimensions suitable for in-vehicle audio systems. Designed for seamless integration into a variety of car interiors, these speakers are noted for their coaxial construction which combines a woofer and tweeter into a single cohesive unit, ensuring clear audio reproduction across a broad frequency range. The flush mount design facilitates straightforward installation within existing vehicle speaker housings, making it an apt choice for both OEM upgrades and custom audio installations. Their durable build quality is engineered to withstand the acoustic demands of automotive environments, maintaining audio fidelity amidst varying operational conditions.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 125W
Content 2
Frequency Range 75 - 20,000Hz
SPL 90dB

Reviews

Be the first to submit a review

Trustpilot