JBL JBLSPKCB34F JBL Club 34F coaxial speaker kit 2-way 75 W flush mount 2 pcs

Order Code:

19-1391

Brand: JBL MPN: JBLSPKCB34F EAN-13: 1200130003301
Qty Unit Price (Inc VAT)
1+ £92.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

JBL JBLSPKCB34F refers to the JBL Club 34F 2-way coaxial speaker kit, which comes as a pair of flush mount speakers designed specifically for automotive audio systems. With a power handling capacity of 75 watts, these car loudspeakers provide clear and precise sound reproduction, making them suitable for integration into a variety of vehicle designs. Engineered for optimal performance within the constraints of a car's interior, these speakers are adept at delivering enhanced audio clarity with minimal distortion. They are typically employed in engineering applications where reliable audio output is required, such as in custom car audio installations and in maintaining or upgrading the factory sound systems in vehicles.
Type 2-way coaxial flush mount speaker kit
Impedance 3O
Power - Rated 75W
Amplifier included No
Content 2
Frequency Range 90-20,000Hz
Number of tweeter drivers 2
Product colour Black
Quantity per pack 2 pc(s)
Sensitivity 89 dB
Shape Round
Speaker type 2-way
SPL 89dB
Subwoofer included No
Tweeter Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot