JBL JBLSPKCB194T JBL Club 194T Car tweeter 150W

MPN
JBLSPKCB194T
Brand
JBL
EAN-13
1200130003295
Order Code
19-1390
Country of Origin
Vietnam
  • Quickly find another product in this range by Frequency Range:

    3 - 20kHz 3000 - 20000Hz
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £80.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

JBL JBLSPKCB194T, known as the JBL Club 194T, is a high-performance car tweeter designed to deliver precise high-frequency audio reproduction in automotive sound systems. With a power handling capacity of 150 watts, this component utilises advanced horn speaker technology to ensure clear and detailed sound output, making it suitable for applications where high-fidelity audio playback is essential. Engineered for integration into vehicle audio systems, the JBL Club 194T's compact design facilitates easy installation into a variety of car interiors, and its robust construction ensures durability even under demanding conditions. Ideal for enhancing the acoustic experience in modern automobiles, this tweeter contributes to a balanced soundstage by complementing mid-range and low-frequency components.
Type Car tweeter
Bluetooth No
Content 2
Frequency Range 3 - 20kHz
Impedance
Max. audio capacity 150W
RMS capacity 50W
SPL 92dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot