JBL NewProducts-New Products-New Products Car tweeter 661718

Brand: JBL
JBL produces high-performance car tweeters designed for delivering clear and accurate sound with substantial power output.
Description Image Product Buy Pricing (Ex VAT) Bluetooth Amplifier included Certification Frequency Range Mounting brackets included Number of tweeter drivers Peak power Product colour Product Type Quantity per pack Quick start guide RMS rated power Sensitivity Separate components Shape Speaker type Subwoofer included Tweeter Tweeter diameter Weight
JBL JBLSPKCB194T JBL Club 194T Car tweeter 150W
JBL JBLSPKCB194T JBL Club 194T Car tweeter 150W
Extended range
Order code: 19-1390
MPN: JBLSPKCB194T

Available to back orderBack order, lead time 3 weeks
1+ £67.39
Price per unit Ex VAT
No 3 - 20kHz
JBL Club 3412T Car tweeter 150W High power output for accurate sound
JBL Club 3412T Car tweeter 150W High power output for accurate sound
Extended range
Order code: 19-1420
MPN: SPKCB3412T

Back order - 1 availableBack-order availability date - 22/07/2026
1+ £51.33
Price per unit Ex VAT
No CE 3000 - 20000Hz Yes 2 150 W Black Car tweeter 2 pc(s) Yes 50 W 92 dB Yes Round 2-way No Yes 1.9cm 200g


Trustpilot