JBL 1075101 JBL TUNE FLEX In-ear headset Bluetooth White Noise cancelling

MPN
JBLT330NCTWSWHT
Brand
JBL
EAN-13
6925281930584
Order Code
19-1411
Country of Origin
China

No longer stocked


JBL JBLT330NCTWSWHT, also known as JBL TUNE FLEX, is an in-ear headset with Bluetooth connectivity designed for efficient noise cancellation. This headset is characterised by its ergonomic fit and compact design, making it a suitable choice for electronic and communication engineers seeking reliable audio equipment for testing and analysis. The integrated active noise-cancelling technology enhances sound clarity and delivery, a critical requirement in environments demanding precise audio feedback. Its wireless capabilities allow for seamless integration with various Bluetooth-enabled devices, ensuring practicality and flexibility in engineering environments such as testing electronic devices and conducting acoustic experiments. With a robust build consistent with JBL’s standard for quality, this headset supports extended use without compromising on performance.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Weight 0.10
Battery Capacity 55mAh
Battery capacity (charging case) 570mAh
Battery life 480 min
Battery operated Yes
Battery recharge time 2 h
Battery technology Lithium Polymer (LiPo)
Battery technology (charging case) Lithium Polymer (LiPo)
Battery type Built-in battery
Bluetooth Yes
Bluetooth profiles A2DP, HFP, AVRCP
Bluetooth Version 5.2
Cables included USB Type-C
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging case Yes
Charging case dimensions (W x D x H) 51.5 x 29.3 x 47 mm
Charging case weight 38.6g
Charging Method (Power Delivery) w/o USB Power Delivery
Charging source Battery, USB
Connectivity technology True Wireless Stereo (TWS)
Continuous audio playback time 8 h
Continuous audio playback time (ANC off) 8 h
Continuous audio playback time (ANC on) 6 h
Continuous audio playback time (with charging case) 32 h
Control Type Universal
Depth 100mm
Driver Type Dynamic
Driver unit 1.2cm
Ear coupling Intraaural
Frequency band 2.4 - 2.4835 GHz
Functions Noise cancelling
Harmonized System (HS) code 8518300090
Headphone frequency 20 - 20000 Hz
Headphone sensitivity 110 dB
Headset connection USB-C®
Headset type Binaural
Height 160mm
Impedance 32Ω
Input current (earpieces) 0.055 A
Input voltage (charging case) 3.85 V
Input voltage (earpieces) 3.85 V
International Protection (IP) code IPX4
Left earpiece battery capacity 55mAh
Left earpiece weight 4.8g
Microphone sensitivity -38 dB
Microphone type Built-in
Modulation 8-DPSK, DQPSK, GFSK
Noise canceling Yes
Noise canceling type Active
Number of microphones 4
Package depth 168mm
Package height 42mm
Package weight 177g
Package width 100mm
Power Supply Li-Po rechargeable battery (built-in)
Product colour White
Protection features Water resistant, Sweat resistant
Pump bass technology JBL Pure Bass Sound,
Quick start guide Yes
Radio frequency 2.4GHz
Recommended usage Calls/Music
Right earpiece battery capacity 55mAh
Right earpiece weight 4.8g
Safety sheet Yes
Sound pressure 95dB
Sound pressure level (max) 95 dB
Talk Time 4.5 h
Technology LiPo
True Wireless Stereo (TWS) technology Yes
Warranty card Yes
Wearing style In-ear
Width 39.5mm
Wireless connection Yes

Trustpilot