JBC T245-A Soldering Iron with Ergonomic Handle for SMD & High Demand

MPN
T245-A
Brand
JBC
EAN-13
8427327253490
Order Code
09-5321
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The JBC T245-A soldering iron is a versatile tool designed for precision electronics work. Manufactured by JBC, it is known for its ergonomic design and efficient heat transfer capabilities. It's ideal for soldering both small components and high-power applications.
Type Soldering iron
Voltage 24V
Dimensions (L x W) 235 mm x 40 mm
Length 235mm
Power supply (LOV) via base station
Weight 115g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot