JBC NANE-2C Nano Soldering Station 90-450°C for Precision Micro components

MPN
NANE-2C
Brand
JBC
EAN-13
8427327457515
Order Code
09-5397
Country of Origin
Spain
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1575.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

JBC Tools manufactures the NANE-2C, a digital soldering station offering precise temperature control from 90 to 450 °C. This soldering station is ideal for both professional and hobbyist applications, ensuring efficient and reliable soldering performance. The JBC Tools NANE-2C Soldering Station delivers high-quality results for delicate electronic tasks and rework projects.
Type Soldering Station
Analogue / Digital Digital
Dimensions (L x W x H) 170 x 90 x 135 mm
Height 135mm
Length 170mm
Maximum Temperature 450°C
Min. temperature 90°C
Operating Voltage 230V AC
Preheat time 4.4s
Weight 3.5kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot