Christmas Opening Hours and Delivery Dates here

JBC DDSE-2QD Repair Station 150W Fast SMD Repair with Sleep Function

Order Code:

09-5392

Brand: JBC MPN: DDSE-2QD EAN-13: 8427327569935
Qty Unit Price (Ex VAT)
1+ £2314.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

JBC Tools' DDSE-2QD repair station 150 W is a digital soldering station designed for precision and efficiency. The station features advanced heating technology and intuitive controls for both soldering and desoldering tasks. It is typically used in electronics repair and assembly industries.
Type Repair station
Power Output 150W
Dimensions (L x W x H) 148 x 120 x 232 mm
Height 232mm
Length 148mm
Preheat time 4.2s
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot