JBC CLMU-A Iron Tip Cleaner with Gentle Cleaning and Spray Protection

MPN
CLMU-A
Brand
JBC
EAN-13
8427327456808
Order Code
09-5388
Country of Origin
Spain
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £536.18 £455.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

JBC Tools CLMU-A is an iron tip cleaner designed for soldering iron maintenance. It helps to maintain optimal thermal transfer and extends the lifespan of the soldering iron tip. The cleaner is essential for ensuring efficient soldering in electronics and precision work.
Type Iron tip cleaner
Dimensions (L x W x H) 131 x 128 x 137 mm
Height 137mm
Length 131mm
Weight 2.100g
Width 128mm

Reviews

Be the first to submit a review

Trustpilot