JBC CD-2SQF Compact Soldering Station Digital 40W 90-450°C Versatile & Efficient

MPN
CD-2SQF
Brand
JBC
EAN-13
8427327512993
Order Code
09-5383
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £580.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The JBC Tools CD-2SQF is a digital soldering station with a power output of 40 W, offering precise temperature control between 90 and 450 °C. Designed for professional applications, it is ideal for intricate soldering tasks and electronic repairs. Its digital interface enhances accuracy and efficiency, making it suitable for both workshops and laboratories.
Type Soldering Station
Analogue / Digital Digital
Power Output 40W
Dimensions (L x W x H) 150 x 175 x 145 mm
Display Digital
Height 145mm
Length 150mm
Maximum Temperature 450°C
Min. temperature 90°C
Operating Voltage 240V AC
Preheat time 1.9s
Weight 2702g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot