Jauch Quartz LP333437JU Rechargeable LiPo Battery 3.7V 430mAh Prismatic

MPN
247505
Brand
Jauch Quartz
EAN-13
4260079083038
Order Code
09-5277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 weeks


The Jauch Quartz LP333437JU is a non-standard rechargeable prismatic LiPo battery with a capacity of 430 mAh and a voltage of 3.7 V. It features a soft cell pouch design and comes equipped with a built-in cable for easy integration. This battery is typically used in industrial rechargeables and custom-built applications where standard battery sizes do not fit.
Capacity 430mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.086A
Depth 39mm
Dim (W x H x D) 34 x 3.5 x 39 mm
Discharge current (max.) 0.86A
Height 3.5mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 215mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP333437JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 10g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot