Jauch Quartz 249186 Battery Rechargeable 18650 Li-ion 3.6V 3350mAh

MPN
249186
Brand
Jauch Quartz
EAN-13
4064161287669
Order Code
09-5293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £12.75 £11.50
10+ £10.44
50+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Jauch Quartz LI18650JL Protected is a non-standard rechargeable 18650 Li-ion battery with a capacity of 3350 mAh. This industrial-grade battery is known for its reliable 3.6 V output, making it suitable for various built-in applications. It is commonly used in devices requiring protected, high-capacity power sources.
Capacity 3350mAh
Chemistry Li-ion
Voltage 2.5V
(Ø) 18.5mm
Battery Size 18650
Dim (Ø x H) 18.5 mm x 69 mm
Height 69mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute LI18650JL Protected
Rechargeable Yes
Type Non-standard battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot