Jauch Quartz 247618 Battery Rechargeable Li-ion 14500 3.6V 850mAh Cable

MPN
247618
Brand
Jauch Quartz
EAN-13
4260079083304
Order Code
09-5291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £13.53 £12.22
10+ £11.09
50+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 03/12/2026

Manufactured by Jauch Quartz, the LI-NCM14500J is a non-standard rechargeable lithium-ion battery with a voltage of 3.6 V and a capacity of 850 mAh. Designed for industrial applications, this 14500-sized battery comes with an integrated cable for easy installation. Ideal for devices requiring built-in batteries, it ensures reliable power delivery.
Capacity 850mAh
Chemistry Li-ion
Voltage 2.75V
(Ø) 15mm
Battery Size 14500
Continuous discharge 0.17A
Dim (Ø x H) 15 mm x 53 mm
Discharge current (max.) 1.7A
Height 53mm
Integrated surge protection Yes
Max. charge voltage 4.2V
Max. charging current 850mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LI-NCM14500J
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 30g

Reviews

Be the first to submit a review

Trustpilot