Jauch Quartz 247581 LP603443JU Prismatic LiPo Battery 3.7V 850mAh

MPN
247581
Brand
Jauch Quartz
EAN-13
4260079083212
Order Code
09-5286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £9.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 03/12/2026

Jauch Quartz's LP603443JU is a non-standard, rechargeable LiPo battery with a prismatic design, rated at 3.7 V and 850 mAh. This soft cell, pouch cell battery features a built-in cable, making it ideal for custom or industrial applications. Suitable for devices requiring compact, high-energy density power sources.
Capacity 850mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.180A
Depth 45mm
Dim (W x H x D) 34.5 x 6 x 45 mm
Discharge current (max.) 1.8A
Height 6mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 450mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP603443JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 20g
Width 34.5mm

Reviews

Be the first to submit a review

Trustpilot