Jauch Quartz 247540 LP402025JU Prismatic LiPo Battery 3.7V 150mAh Rechargeable

MPN
247540
Brand
Jauch Quartz
EAN-13
4260079083052
Order Code
09-5278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 03/12/2026

The Jauch Quartz LP402025JU is a non-standard rechargeable, prismatic LiPo battery with a capacity of 150 mAh, designed with a soft pouch cell construction. Manufactured by Jauch Quartz, this battery operates at 3.7 V and is ideal for industrial applications requiring built-in power sources. Its compact and durable design makes it suitable for various non-standard power solutions.
Capacity 150mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.075A
Depth 27mm
Dim (W x H x D) 22 x 4 x 27 mm
Discharge current (max.) 0.300A
Height 4mm
Integrated surge protection Yes
Max. charge voltage 4.28V
Max. charging current 150mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute LP402025JU
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 5g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot