Janitza 5231234 Expansion Module 1 piece(s) Reliable and Efficient

MPN
5231234
Brand
Janitza
EAN-13
4251861103287
Order Code
09-5266
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £283.94 £248.04
10+ £237.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Janitza 5231234 is an expansion module designed for panel meters. It provides enhanced voltage and current display capabilities. Typical applications include monitoring electrical parameters in industrial settings.
Type Expansion
IP Rating IP20, IK07
Colour Blue, Black
Dim (L x W x H) 76 x 18 x 90 mm
Height 90mm
Length 76mm
Operating Voltage 24V
Reading Category CAT II 300 V
Recess depth 76mm
Recess height 90mm
Recess width 18mm
Weight 73g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot