Janitza 5222062 UMG96RM-E Digital Meter with 6 Current Inputs, RCM Monitoring

Image Representative of Range

Janitza 5222062 UMG96RM-E Digital Meter with 6 Current Inputs, RCM Monitoring

MPN
5222062
Brand
Janitza
EAN-13
4251861100156
Order Code
12-1649
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £690.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Manufactured by Janitza, the UMG96RM-E is a digital rack-mount meter featuring multi-measurement capabilities, including voltage, amperage, and current displays. This panel meter is ideal for monitoring electrical parameters in industrial and commercial applications. Its discrete design ensures it integrates seamlessly into standardised measurement panels.
Type Digital rack-mount meter
Depth 70mm
Dim (W x H x D) 96 x 96 x 70 mm
Height 96mm
Misc Attribute UMG96RM-E
Reading Category CAT III
Weight 365g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot