Janitza 1503275 Current Transformer Attachment 250/5A 250A IP20 Class 1

MPN
1503275
Brand
Janitza
EAN-13
4251861100569
Order Code
09-5234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £24.35 £23.00
10+ £21.33
100+ £20.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Janitza's 250/5 - CTB 31.35 current transformer attachment is designed for a primary current of 250 A. This device functions as a current converter, ideal for integration into current loops or AC conversion systems. Typically used in electrical monitoring and management, it ensures precise current measurement and efficient power utilisation.
Type Current transformer attachment
Primary Current 250A
Colour White
Misc Attribute 250/5 - CTB 31.35
Power Rating 5VA
Weight 230g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot