Jäger Direct 613516 Bracket EN25 26mm Grey-White RAL 7035 Halogen-Free

Image Representative of Range

Jäger Direct 613516 Bracket EN25 26mm Grey-White RAL 7035 Halogen-Free

MPN
613516
EAN-13
4028232157954
Order Code
12-1637
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Jäger Direkt 613516 bracket is designed for use with protective cable jackets. This grey-white bracket (RAL 7035) is halogen-free and silicone-free, ensuring safety in sensitive environments. It's typically used in electrical installations to secure cable systems effectively.
Type Bracket
Colour Grey
Length n/a
Material Polypropylene
Clamping range diameter 25 - 26mm
Max. clamping range 26mm

Reviews

Be the first to submit a review

Trustpilot