Jäger Direct 559321 Bridging Cable 260mm for Durable Secure Connection

Image Representative of Range

Jäger Direct 559321 Bridging Cable 260mm for Durable Secure Connection

MPN
559321
EAN-13
2050001736222
Order Code
12-1627
Country of Origin
Germany
View Full Product Range (7)

Discontinued


The Jäger Direkt Bridging cable, model 559321, is a robust cable fastener ideal for cable management applications. It features a 260 mm length and an M5 connection, making it suitable for electrical installations requiring secure cable fastening. Typically used in professional wiring setups, it ensures efficient and organised layouts.
Type Bridging cable
Connector Type Not Applicable
Cord Length 260mm
Colour Black
Cross Section 1 x 6 mm²
Cross section (each core) 6mm²
Number of leads 1

Trustpilot