Jäger Direct 559320 Bridging Cable 260mm Gas-tight Crimping Secure Connection

Image Representative of Range

Jäger Direct 559320 Bridging Cable 260mm Gas-tight Crimping Secure Connection

MPN
559320
EAN-13
2050001736215
Order Code
12-1626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

The Jäger Direkt Bridging cable, model number 559320, is designed for effective cable management and fastening applications. It features a 260 mm length for versatile use in various electrical installations. Ideal for securing and organising cables, this product ensures tidy and efficient connections.
Type Bridging cable
Connector Type Not Applicable
Cord Length 260mm
Colour Black
Cross Section 1 x 10 mm²
Cross section (each core) 10mm²
Number of leads 1

Reviews

Be the first to submit a review

Trustpilot