Jäger Direct 559317 Bridging Cable Gas-Tight Crimping 125 mm 1 piece

Image Representative of Range

Jäger Direct 559317 Bridging Cable Gas-Tight Crimping 125 mm 1 piece

MPN
559317
EAN-13
2050001736185
Order Code
12-1623
Country of Origin
Germany
View Full Product Range (7)

Discontinued


Jäger Direkt's Bridging Cable is a cable management solution with a measurement of 125 mm. This bridging cable is typically used for efficient cable fastening and organisation. It includes one piece and serves as an essential component in electrical setups.
Type Bridging cable
Connector Type Not Applicable
Cord Length 125mm
Colour Black
Cross Section 1 x 6 mm²
Cross section (each core) 6mm²
Number of leads 1

Trustpilot