Jacob MONTAGEKOFFER PF Cable Gland Set M16-M32 Polyamide Grey-White 125 Pcs

MPN
MONTAGEKOFFER PF
Brand
Jacob
EAN-13
2050003909587
Order Code
04-4796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £125.61
10+ £122.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Jacob MONTAGEKOFFER PF cable gland set features 125 polyamide parts in a grey-white (RAL 7035) colour, including sizes M16, M20, M25, and M32. Produced by Jacob, it is ideal for securing cables in electrical housings and ensuring a reliable seal against dust and moisture. Typical applications include use in industrial environments for electrical wiring installations.
Thread Size M16 / M32
Colour Grey - white
Material Polyamide
IP Rating IP68
Type Cable gland set
Halogen free No
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot