Jacob K345-1025-02 Cable Gland Strain Relief M25 Polyamide Black RAL 9005

MPN
K345-1025-02
Brand
Jacob
EAN-13
2050003908962
Order Code
04-4794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Jacob K345-1025-02 Cable Gland is a polyamide component in black (RAL 9005) designed for M25 applications, providing strain relief. This cable gland is an essential accessory for securing and protecting cables, particularly in electrical installations and industrial environments. It is commonly used to ensure a secure connection and enhance the durability of cabling in challenging settings.
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP65
Type Cable gland
Clamp Ø 3mm
External thread M25
Halogen free No
Length 43mm
Maximum Temperature +70°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot