Jacob K345-1025-00 Cable Gland M25 Strain Relief Polyamide Grey-White

MPN
K345-1025-00
Brand
Jacob
EAN-13
2050003909501
Order Code
04-4792
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £7.14 £6.07
10+ £5.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The Jacob K345-1025-00 cable gland offers strain relief with an M25 thread size, crafted from grey-white polyamide following RAL 7035 standards. Renowned for its durability and secure cable management, it is ideal for protecting electrical cables in industrial and commercial settings. This product is a reliable choice for preventing cable stress and damage.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP65
Type Cable gland
Clamp Ø 3mm
External thread M25
Halogen free No
Length 43mm
Maximum Temperature +70°C
Min. temperature -20°C
Spanner size 29mm
Terminal Ø (max.) 8mm

Reviews

Be the first to submit a review

Trustpilot